Vishay PTCTT95R100GTE technical specifications.
| Package/Case | Radial |
| Depth | 7.2mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 2381 |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCTT95R100GTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.