Vishay PTCTT95R100GTELAR technical specifications.
| Depth | 8.4mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCTT95R100GTELAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.