The PTF-56-10K0.1%T-13 is a through-hole resistor from Vishay with a resistance of 10kΩ and a tolerance of 0.01%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a tin and lead contact plating and is available in bulk packaging.
Vishay PTF-56-10K0.1%T-13 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.31mm |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF-56-10K0.1%T-13 to view detailed technical specifications.
No datasheet is available for this part.