Vishay PTF-561K00BT-13B14 technical specifications.
| Package/Case | Metal |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTF-561K00BT-13B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.