Vishay PTF-562K5BT-13 technical specifications.
| Package/Case | Metal |
| Lead Length | 38.1mm |
| Resistance | 2.5kR |
| Resistor Type | Metal Film |
| Tolerance | 0.1% |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTF-562K5BT-13 to view detailed technical specifications.
No datasheet is available for this part.