The PTF5117R400FYBF is a 200V axial through-hole fixed resistor from Vishay with a resistance of 17.4 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a metal case with a lead diameter of 0.41mm and a length of 3.81mm. It is available in a bulk packaging quantity of 100 units.
Vishay PTF5117R400FYBF technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.41mm |
| Length | 3.81mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.4R |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.00388oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTF5117R400FYBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.