Vishay PTF5117R400FYEK technical specifications.
| Package/Case | Metal |
| Diameter | 1.78mm |
| Lead Diameter | 0.41mm |
| Length | 3.81mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.4R |
| RoHS Compliant | Yes |
| Series | PTF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.00388oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF5117R400FYEK to view detailed technical specifications.
No datasheet is available for this part.