Vishay PTF56100R00BYBF technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.31mm |
| Lead Diameter | 0.64mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.012346oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTF56100R00BYBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.