Vishay PTF5610K000AZBF technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.31mm |
| Lead Diameter | 0.64mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PTF |
| Termination | Axial |
| Tolerance | 0.05% |
| Voltage Rating | 300V |
| Weight | 0.012346oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTF5610K000AZBF to view detailed technical specifications.
No datasheet is available for this part.