Vishay PTF561K0000BZEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.31mm |
| Features | Moisture Resistant |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PTF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF561K0000BZEB to view detailed technical specifications.
No datasheet is available for this part.