Vishay PTF56200R00DYEB technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF56200R00DYEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.