Vishay PTF5650R000BYEA technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PTF |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF5650R000BYEA to view detailed technical specifications.
No datasheet is available for this part.