Vishay PTF565K6200BZEB technical specifications.
| Package/Case | Conformal |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.62kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTF565K6200BZEB to view detailed technical specifications.
No datasheet is available for this part.