Vishay PTFT0603L8201JP technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Packaging | Bulk |
| Resistance | 8200R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTFT0603L8201JP to view detailed technical specifications.
No datasheet is available for this part.