Vishay PTFT0603L8201JW technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 8200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay PTFT0603L8201JW to view detailed technical specifications.
No datasheet is available for this part.