Vishay PTFT1206L1502JV technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | PTFT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTFT1206L1502JV to view detailed technical specifications.
No datasheet is available for this part.