Vishay PTL1112-AKU100R technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 550°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay PTL1112-AKU100R to view detailed technical specifications.
No datasheet is available for this part.