Vishay PTN0402E1002FBT1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | PTN |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.022inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN0402E1002FBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.