Vishay PTN0402K4021BBTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.067 |
| Tolerance | 0.1 |
| Package Width | 0.559 |
| Package Height | 0.838 |
| Resistance | 4020 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PTN0402K4021BBTP to view detailed technical specifications.
No datasheet is available for this part.