The PTN0603E1502BBT1 is a 15k ohm, 75V fixed resistor from Vishay, packaged in a 0603 case with tin/lead plating. It operates over a temperature range of -55°C to 155°C and is available on tape and reel. The resistor has a tolerance of 0.1% and a maximum operating voltage of 75V.
Vishay PTN0603E1502BBT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0603E1502BBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.