Vishay PTN0603E2080BST1 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Copper, Tin, Silver |
| Height | 508um |
| Lead Free | Lead Free |
| Length | 1.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 208R |
| RoHS Compliant | Yes |
| Thickness | 508um |
| Tolerance | 0.1% |
| Width | 813um |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0603E2080BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.