Vishay PTN0603E3162BBTS technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 508um |
| Lead Free | Lead Free |
| Length | 1.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 31.6kR |
| RoHS Compliant | No |
| Thickness | 508um |
| Tolerance | 0.1% |
| Width | 813um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0603E3162BBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.