Vishay PTN0805E1112BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11.1kR |
| RoHS Compliant | Yes |
| Series | PTN |
| Tolerance | 0.1% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0805E1112BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.