Vishay PTN0805E22R1BST1 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN0805E22R1BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.