The PTN0805E6570BBT1 is a fixed chip resistor from Vishay, packaged in an 0805 case. It has a resistance of 657 ohms with a tolerance of 0.1%. The resistor is lead free and has a maximum operating temperature of 125°C. It can be used in applications up to 100V and is available on tape and reel.
Vishay PTN0805E6570BBT1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 657R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0805E6570BBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.