The PTN0805E65R7BBT1 is a 65.7 ohm, 0.1% tolerance, lead free chip resistor from Vishay. It is available in a 0805 package and is rated for operation up to 125°C. The resistor is packaged on a tape and reel for easy handling and installation.
Vishay PTN0805E65R7BBT1 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 65.7R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0805E65R7BBT1 to view detailed technical specifications.
No datasheet is available for this part.