Vishay PTN1206E2080BBT1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 208R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN1206E2080BBT1 to view detailed technical specifications.
No datasheet is available for this part.