The PTN1206H6570BST1 is a 1206 package chip resistor from Vishay with a resistance of 657 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is lead free and has a copper, tin, and silver contact plating. It is available on tape and reel for easy mounting.
Vishay PTN1206H6570BST1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 657R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN1206H6570BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.