Vishay PTN2010E1001FBT0 technical specifications.
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Length | 5.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN2010E1001FBT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.