Vishay PTN2512E1002BST1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6532 |
| Package/Case | 2512 |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | PTN |
| Size Code | 2512 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTN2512E1002BST1 to view detailed technical specifications.
No datasheet is available for this part.