
Analog temperature sensor, 2-pin SMD, 100 Ohm resistance with 0.3% tolerance. Features a 0603 (1608 metric) case code, surface mount termination, and operates from -55°C to 155°C. Designed for a 500µA supply current and packaged in tape and reel. RoHS compliant.
Vishay PTS060301B100RP100 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 500uA |
| Height | 550um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.3% |
| RoHS Compliant | Yes |
| Series | PTS |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS060301B100RP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
