Vishay PTS060302B100RP100 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PTS060302B100RP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.