Vishay PTS060302B100RPU00 technical specifications.
| Package/Case | SMD/SMT |
| Current | 500uA |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Resistance Tolerance | 0.6% |
| RoHS Compliant | Yes |
| Series | PTS |
| Termination | SMD/SMT |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS060302B100RPU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.