
Temp Sensor Analog 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTS080501B500RP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 400uA |
| Current Rating | 400uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistance Tolerance | 0.3% |
| RoHS Compliant | Yes |
| Series | PTS |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS080501B500RP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
