Vishay PTS080502B100RP100 technical specifications.
| Package/Case | 0805 |
| Current | 1mA |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Resistance Tolerance | 0.6% |
| RoHS Compliant | Yes |
| Series | PTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS080502B100RP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.