
RTD Platinum Sensor, 500ohm, Rectangular, Surface Mount, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PTS0805M1B500RP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PTS0805M1B500RP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.