Vishay PTS0805M2B100RPU00 technical specifications.
| Number of Terminals | 2 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PTS0805M2B100RPU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.