
Analog temperature sensor, RTD type, with 100 Ohm resistance and 0.3% tolerance. Features a 1206 (3216 metric) surface mount package, operating from -55°C to 155°C with a 1mA supply current. This RoHS compliant component is supplied on tape and reel.
Vishay PTS120601B100RP100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 1mA |
| Current Rating | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.3% |
| RoHS Compliant | Yes |
| Series | PTS |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS120601B100RP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
