Vishay PTS120602B1K00P100 technical specifications.
| Package/Case | 1206 |
| Current | 250uA |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 0.6% |
| RoHS Compliant | Yes |
| Series | PTS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTS120602B1K00P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.