
Rectangular, surface-mount platinum RTD temperature sensor offering 1000 ohm resistance at 0°C. Designed for general environmental sensing applications, this component features solderable terminations for secure integration. ROHS compliant and packaged for efficient assembly.
Vishay PTS1206M1B1K00P100 technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PTS1206M1B1K00P100 to view detailed technical specifications.
No datasheet is available for this part.