Vishay PTV13B-E3/85A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 14.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV13B-E3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.