The PTV22B-E3/85A is a Zener diode with a Zener voltage of 23.3V and a tolerance of 6%. It has a maximum power dissipation of 600mW and an impedance of 14R. The diode is packaged in a DO-220AA case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay PTV22B-E3/85A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 14R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Zener Voltage | 23.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV22B-E3/85A to view detailed technical specifications.
No datasheet is available for this part.