
The PTV27B-M3/85A is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-220AA case and is mounted on the surface. It is RoHS compliant and part of the eSMP series.
Vishay PTV27B-M3/85A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 16R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 7% |
| Zener Voltage | 28.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV27B-M3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
