Vishay PTV4.3B-E3/85A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 15R |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | eSMP® |
| Tolerance | 5% |
| Zener Voltage | 4.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTV4.3B-E3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.