Vishay PTV4.7B-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | eSMP® |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTV4.7B-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.