Vishay PTV6.2B-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Impedance | 6R |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Tolerance | 6% |
| Zener Voltage | 6.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTV6.2B-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.