This 22uF tantalum capacitor has a 3VDC voltage rating and 10% tolerance. It features a through hole radial termination style with a 2.5mm terminal pitch. The capacitor operates reliably between -55°C and 125°C.
Vishay Q2C226003KT0D technical specifications.
| Capacitance | 22uF |
| Voltage | 3VDC |
| Tolerance | 10% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Q2C226003KT0D to view detailed technical specifications.
No datasheet is available for this part.