Vishay RCA12251R00FKEGLS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 6.3 |
| Package Height | 0.7 |
| Resistance | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RCA12251R00FKEGLS to view detailed technical specifications.
No datasheet is available for this part.