Vishay RCH05SR3300JS06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16.6 |
| Tolerance | 5 |
| Package Width | 9 |
| Package Height | 9 |
| Resistance | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RCH05SR3300JS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.