
This Vishay resistor features a 47-ohm resistance value with a 5% tolerance and a maximum voltage rating of 250V. It is constructed using thick film technology and is available in a flange mount package style. The resistor measures 19mm in length, 20.6mm in depth, and 15mm in height, with a lead length of 6mm. Operating temperature range is from -55°C to 125°C.
Vishay RCH10V47R00JS06 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Radial Lug |
| Mounting | Flange Mount |
| Terminal Pitch (mm) | 12.7 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 20.6 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 6 |
| Resistance Value | 47Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 250V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RCH10V47R00JS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.